Site: Industry
Currency: GBP    
Sealey RS132 RoadStart® Emergency Jump Starter + Air Compressor 12V 900 Peak Amp

Sealey RS132 RoadStart® Emergency Jump Starter + Air Compressor 12V 900 Peak Amp

Sealey
Standard range
Order Code:

89-7005

Brand: Sealey MPN: RS132 EAN-13: 5054630030222
  • RoHS Compliant
  • Country of Origin: Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.82
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Composite case with moulded rubber protection, integral battery cable storage and carry handle. LED Battery condition, polarity check, with audible warning if polarity is reversed, and charge indicators. Features independent on/off switch which allows the positive clamp to be connected without the risk of sparking and an integral LED work light for use at night. Also features an integral air compressor with pressure gauge for accurately topping/pumping up tyres. Fitted with two 12V power sockets that will accept any 12V device fitted with a vehicle accessory socket plug. Also features a USB outlet (5V/1A). Supplied with mains charger.


  • Cable & Clamp Length: 0.72m.
  • Composite case with moulded rubber protection, integral battery cable storage and carry handle.
  • LED Battery condition, polarity check, with audible warning if polarity is reversed, and charge indicators.
  • Features independent on/off switch which allows the positive clamp to be connected without the risk of sparking and an integral LED work light for use at night.
  • Integral air compressor with pressure gauge for accurately topping/pumping up tyres.
  • Fitted with two 12V power sockets that will accept any 12V device fitted with a vehicle accessory socket plug.
  • Features a USB outlet (5V/1A).
  • Model No. RS132
Type RoadStart
Current 750A
Lifetime Warranty No
Voltage 12V

Order Code: 89-0115

MPN: BT2012

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
20 in Stock, despatched in 2 days

Order Code: 89-0987

MPN: AK417

Sealey
Standard range
Price per unit Ex VAT
1+
£2.28
1 in stock, despatched same dayBack-order availability date - 06/04/2025

To use this facility please Sign In.

Sign In

Reviews

Sealey Roadstart

Reviewed by: Michael Anthony - Thursday, April 19, 2018
Nice and compact. Looks to be sturdy and up to the job. Only complaint is that the compressor hose is a bit short. If you stop when valve is top of wheel the hose will not reach

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C