Site: Industry
Currency: GBP    
Sealey SA391 Digital Tyre Inflator with Clip-on Connector

Sealey SA391 Digital Tyre Inflator with Clip-on Connector

Sealey
Order Code:

89-6058

Brand: Sealey MPN: SA391 EAN-13: 5051747344099

Discontinued


Robust composite body with backlit LCD digital display. Select between bar, psi, kg/cm² or kPa. Features built-in LED work light for use in low visibility areas, auto power off (to preserve battery life) and low battery indicator. Supplied with 440mm rubber hose and clip-on connector. Powered by 2 x AAA batteries (supplied).

Model NoSA391
Accuracy:±0.5psi
Battery Run Time:350days (approx.)
Battery:2 x AAA (supplied)
Inlet Size:1/4"BSP
Maximum Air Supply:18bar(255psi, 18kg/cm², 1800kPa)
Nett Weight:0.64Kg
Pressure Units:bar, psi, kg/cm², kPa
Range:0-18bar(0-255psi, 0-18kg/cm², 0-1800kPa)

Type Digital tyre inflator
Range 0 to 18bar

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C