Site: Industry
Currency: GBP    
Sealey SA701 Air Sander 50mm Orbital

Sealey SA701 Air Sander 50mm Orbital

Sealey
Order Code:

89-2501

Brand: Sealey MPN: SA701 EAN-13: 5024209547048

Discontinued


Ideal for sanding down smaller areas prior to smart repair or spot refinishing. Composite handle with rear exhaust reduces effects of chill and noise level. Air motor with quality bearings for smooth and powerful operation. Fitted with safety trigger to prevent inadvertent operation. Supplied with Ø75mm hook-and-loop pad, Ø50mm hook-and-loop pad available separately (order Model No. PTC50VA). Suitable for the professional workshop.

Model NoSA701
Air Consumption:4cfm
Free Speed:15000rpm
Inlet Size:1/4"BSP
Nett Weight:1.1kg
Noise Power/Pressure:93/82dB(A)
Operating Pressure:90psi
Orbit Size:Ø3mm
Pad Size:Ø75mm
Thread Size:5/16"UNF
Vacuum Outlet:n/a
Vibration/Uncertainty:7.73/1.26m/s²

Type Mini disc
Free Speed 15000rpm
Lifetime Warranty No
Orbit Size 3mm

Order Code: 89-2502

MPN: SA701D120G

Sealey
Standard range
Price per unit Ex VAT
1+
£2.60
100 in Stock, despatched in 2 days

Order Code: 89-2503

MPN: SA701D60G

Sealey
Standard range
Price per unit Ex VAT
1+
£2.60
100 in Stock, despatched in 2 days

Order Code: 89-2504

MPN: SA701D80G

Sealey
Standard range
Price per unit Ex VAT
1+
£2.60
100 in Stock, despatched in 2 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C