Easter opening times here
Sealey SA701D80G Sanding Disc 80grit for Sa701 Pack of 10

Sealey SA701D80G Sanding Disc 80grit for Sa701 Pack of 10

Sealey
Standard range
Order Code:

89-2504

Brand: Sealey MPN: SA701D80G EAN-13: 5024209662116
  • Quickly find another product in this range by Grit:

    60 80 120
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Hook-and-loop sanding discs for use with Sealey and other makes of mini air sanders.

Model NoSA701D80G
Disc Size:Ø50mm
Grit:80 Grit
Nett Weight:0.01Kg
Pack Qty:10

Diameter 50mm
Grit 80
Lifetime Warranty No
Pack Size 10

Order Code: 89-2503

MPN: SA701D60G

Sealey
Standard range
Price per unit Ex VAT
1+
£2.60
100 in stock, despatched in 2 working days

Order Code: 89-8331

MPN: PTCQCBP50

Sealey
Standard range
Price per unit Ex VAT
1+
£4.85
2 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 94-3152

MPN: SSP69

Sealey
Standard range
Price per unit Ex VAT
1+
£5.73
100 in stock, despatched in 2 working days

Order Code: 94-5258

MPN: SSP38L

Sealey
Standard range
Price per unit Ex VAT
1+
£14.35
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C