Site: Industry
Currency: GBP    
Sealey SCCXXL All Seasons Car Cover 3-Layer - Extra Extra Large

Sealey SCCXXL All Seasons Car Cover 3-Layer - Extra Extra Large

Sealey
Standard range
Order Code:

89-9743

Brand: Sealey MPN: SCCXXL EAN-13: 5051747924048
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.42   £67.66
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Professional all-seasons car cover, manufactured from completely waterproof three-layer breathable composite material which allows condensation to evaporate. Can be used inside or outside to protect vehicle from elements that could be potentially damaging. Cover is easy to fit using the elasticated edges which fit around the vehicle's bumper and ties down securely thanks to the three under car straps. This range of car covers also protects from UV/heat, environmental pollutants, bird droppings plus snow and ice. Suitable for most 4x4s and people carriers. Fits vehicles with an overall length of 4.6-5.1m.

Model NoSCCXXL
Dimensions (L x W x H):5100 x 1950 x 1520mm
Nett Weight:3.51Kg
Size:Extra Extra Large

Type Car cover
Height 1520
Length 5100
Lifetime Warranty No
Size Extra large
Width 1950

Order Code: 89-4499

MPN: CC72

Sealey
Standard range
Price per unit Ex VAT
1+
£18.00
£16.36
100 in Stock, despatched in 2 days

Order Code: 89-9689

MPN: SCCS

Sealey
Standard range
Price per unit Ex VAT
1+
£68.00
100 in Stock, despatched in 2 days

Order Code: 89-9690

MPN: SCCM

Sealey
Standard range
Price per unit Ex VAT
1+
£33.00
100 in Stock, despatched in 2 days

Order Code: 89-9691

MPN: SCCL

Sealey
Standard range
Price per unit Ex VAT
1+
£77.00
100 in Stock, despatched in 2 days

Order Code: 89-9692

MPN: SCCXL

Sealey
Standard range
Price per unit Ex VAT
1+
£80.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C