Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.00 |
A clear drying, slow setting and solvent-free epoxy adhesive. Workable for twenty minutes. Joins a huge array of materials, metals, most plastics, fibreglass, stone, ceramics and wood. Once cured, it can be machined, sanded and even painted.
Model No | SCS400 |
Cure Time: | 72hr Approx. |
Gap Fill: | Up To 2mm |
Nett Weight: | 0.05Kg |
Size: | 25ml Syringe |
Temperature Range: | -50°C to +80°C |
Type | Slow setting |
---|---|
Lifetime Warranty | No |
Pack Size | 25ml |
To use this facility please Sign In.
Sign In