Comprehensive soldering/heating kit ideal for any handyman, enthusiast or electrician. This kit includes a variety of necessary tools and accessories for a range of applications. Features a high powered soldering, heating and shrinking torch with piezoelectric ignition. Also includes a pack of varied size heat shrinks and high quality electrical shears. Supplied in a heavy-duty storage case.
Model No | SD400K |
Contents: | Soldering Torch, Tips (x3), Hot Air Nozzle, Deflector Nozzle, Hot Knife, 115mm Side Cutters, Electrical Shears, 3mm Desoldering Braid, Wire Stripper/Cutter/Crimper with Wire Guide, Heat Shrink Pack; 1.5, 2.5, 3, 5, 6mm |
Nett Weight: | 1.85Kg |
Temperature Range: | 1300°C |
Type | Soldering |
Lifetime Warranty | No |
---|
Order Code: 94-0891
MPN: 9202
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In