Site: Industry
Currency: GBP    
Sealey SKC20 Key Cabinet with 20 Key Tags

Sealey SKC20 Key Cabinet with 20 Key Tags

Sealey
Standard range
Order Code:

89-2703

Brand: Sealey MPN: SKC20 EAN-13: 5024209036542
  • Quickly find another product in this range by Key Capacity:

    20 45 93
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Seamless steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Piano hinged door with catch plate gives added security. Supplied with a pack of colour-coded key tags. Includes mounting screws and wall plugs.

Model NoSKC20
Key Capacity:20
Nett Weight:0.93Kg
Overall Size (W x D x H):160 x 80 x 200mm

Type Cabinet
Key Capacity 20
Lifetime Warranty No
Locking Mechanism Key
Material Steel

Order Code: 89-4532

MPN: SKTAG50

Sealey
Standard range
Price per unit Ex VAT
1+
£4.43
1 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-4533

MPN: SKC50

Sealey
Standard range
Price per unit Ex VAT
1+
£70.39
20 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C