Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.08 |
Flexible bandsaw blade with hardened steel teeth. Suitable for cutting wood, plastics and thin metal sheet.
Model No | SM1304B24 |
Application(s): | SM1304 |
Blade Size(s): | 1712 x 10 x 0.35mm |
Nett Weight: | 0.04Kg |
Tooth Pitch: | 24tpi |
Type | Metal, plastic, wood |
---|---|
Length | 1.712m |
Lifetime Warranty | No |
Teeth Per Inch | 24 |
Width | 3/8in |
To use this facility please Sign In.
Sign In