Sealey SM1306B06 Blade 2400 x 12 x 0.6mm 6tpi

Sealey SM1306B06 Blade 2400 x 12 x 0.6mm 6tpi

Sealey
Standard range
Order Code:

89-4987

Brand: Sealey MPN: SM1306B06 EAN-13: 5024209871105
Qty Unit Price (Ex VAT)
1+ £17.24
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Flexible bandsaw blade with hardened steel teeth. Suitable for cutting wood, plastics and thin metal sheet.

Model NoSM1306B06
Application(s):SM1306
Blade Size(s):2400 x 12 x 0.6mm
Nett Weight:0.14Kg
Tooth Pitch:6tpi

Type Metal, plastic, wood
Length 2.4m
Lifetime Warranty No
Teeth Per Inch 6
Width 1/2in

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same day100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C