Sealey SM19 Parts Cleaning Tank

Sealey SM19 Parts Cleaning Tank

Sealey
Standard range
Order Code:

89-2729

Brand: Sealey MPN: SM19 EAN-13: 5024209085984
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £173.69   £169.67
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Heavy-duty one-piece tank. Fully sealed electric motor with magnetic drive pump unit. Lid features self-latching fusible link which automatically snaps lid shut in the event of a fire. Includes removable shelf and small parts basket. Flexible metal nozzle directs solvent over work. Supplied with workshop stand with integral storage shelf.

Model NoSM19
Maximum Working Capacity:50L
Minimum Working Capacity:40L
Motor Power:15W
Nett Weight:23.32kg
Overall Dimensions (W x D x H):810 x 540 x 880mm
Pump Output/hr:200L
Supply:230V
Tank Dimensions (W x D x H):810 x 540 x 260mm

Type Electric
Capacity 50L
Height 880mm
Lifetime Warranty No
Power 25W

Order Code: 89-1475

MPN: BAPC/1

Sealey
Standard range
Price per unit Ex VAT
1+
£7.99
£7.05
100 in stock, despatched in 2 working days

Order Code: 89-2730

MPN: SM201

Sealey
Standard range
Price per unit Ex VAT
1+
£29.31
£28.00
100 in stock, despatched in 2 working days

Order Code: 89-2920

MPN: SSP34

Sealey
Standard range
Price per unit Ex VAT
1+
£4.69
100 in stock, despatched in 2 working days

Order Code: 89-6847

MPN: AK2001

Sealey
Standard range
Price per unit Ex VAT
1+
£108.85
50 in stock, despatched in 2 working days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£5.72
£4.30
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C