Transforms Model No. SM2503A Metalworking Mini Lathe into a lathe/mill drill combination. Easily retrofitted, this drill head offers the flexibility to handle most materials. This space efficient, versatile lathe mill/drill machine features a 150W motor.
Model No | SM2503B |
Distance from Spindle Centre to Column: | 100mm |
Distance from Spindle to Table: | 180mm |
Drilling/Milling Spindle Speed: | 100-1300rpm |
Drilling/Milling Spindle Travel: | 30mm |
Maximum Drilling/Milling Capacity: | 10mm |
Motor Power: | 150W - 230V |
Nett Weight: | 14kg |
Spindle Taper: | MT2 |
T-Slot: | 8mm |
Height | N/A |
Length | N/A |
Lifetime Warranty | No |
Power | 150W |
Spindle Speed | 100 to 1500rpm |
Weight | 22kg |
---|
Order Code: 84-0741
MPN: SM2503A
1 in Stock, despatched in 2 days
Order Code: 89-2771
MPN: SM2503COBT
1 in Stock, despatched in 2 days
Order Code: 89-2772
MPN: SM2503CSET
10 in Stock, despatched in 2 days
Order Code: 89-2773
MPN: SM2503EMSET
1 in Stock, despatched in 2 days
Order Code: 89-2774
MPN: SM2503FP
1 in Stock, despatched in 2 days
Order Code: 89-2782
MPN: SM2503TC
10 in Stock, despatched in 2 days
Order Code: 89-2783
MPN: SM2503TCK
10 in Stock, despatched in 2 days
Order Code: 89-2784
MPN: SM2503THSET
10 in Stock, despatched in 2 days
Order Code: 94-0867
MPN: 9332/10
100 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In