One of a comprehensive range of high quality accessories for Model No. SM2503 mini lathe/drilling machine.
Model No | SM2503RC |
Nett Weight: | 0.09Kg |
Description: | Revolving Dead Centre MT1 |
Application(s): | |
Lathe/Mill/Drill SM2503: | Yes |
Lathe SM3002: | - |
Lifetime Warranty | No |
Power | N/A |
Spindle Speed | N/A |
---|
Order Code: 89-2771
MPN: SM2503COBT
1 in Stock, despatched in 2 days
Order Code: 89-2772
MPN: SM2503CSET
10 in Stock, despatched in 2 days
Order Code: 89-2773
MPN: SM2503EMSET
1 in Stock, despatched in 2 days
Order Code: 89-2774
MPN: SM2503FP
10 in Stock, despatched in 2 days
Order Code: 89-2781
MPN: SM2503SR
1 in Stock, despatched in 2 days
Order Code: 89-2782
MPN: SM2503TC
10 in Stock, despatched in 2 days
Order Code: 89-2783
MPN: SM2503TCK
10 in Stock, despatched in 2 days
Order Code: 89-2784
MPN: SM2503THSET
10 in Stock, despatched in 2 days
Order Code: 94-0867
MPN: 9332/10
100 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In