Sealey SM35/B18 Blade 93 x 0.032 x 3/4 18tpi

Sealey SM35/B18 Blade 93 x 0.032 x 3/4" 18tpi

Sealey
Standard range
Order Code:

89-2822

Brand: Sealey MPN: SM35/B18 EAN-13: 5024209193122
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.


Model NoSM35/B18
Application(s):SM35CE
Blade Size(s):2362 x 19 x 0.81mm
Nett Weight:0.27Kg
Tooth Pitch:18tpi
Type Metal, plastic
Length 2.362m
Lifetime Warranty No
Teeth Per Inch 18
Width 3/4in

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C