Easter opening times here
Sealey SM353CE/B04 Blade 119-1/2 x 1 x 0.035 4tpi

Sealey SM353CE/B04 Blade 119-1/2 x 1 x 0.035" 4tpi

Sealey
Standard range
Order Code:

89-2827

Brand: Sealey MPN: SM353CE/B04 EAN-13: 5024209378505
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.

Model NoSM353CE/B04
Application(s):SM353CE
Blade Size(s):3035 x 25 x 0.89mm
Nett Weight:0.51Kg
Tooth Pitch:4tpi

Type Metal, plastic
Length 3.022m
Lifetime Warranty No
Teeth Per Inch 4
Width 1/2in

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C