Sealey SM354B14 Blade 2110 x 20 x 0.8mm 14tpi

Sealey SM354B14 Blade 2110 x 20 x 0.8mm 14tpi

Sealey
Standard range
Order Code:

89-6454

Brand: Sealey MPN: SM354B14 EAN-13: 5051747373532
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.


Model NoSM354B14
Application(s):SM354CE
Blade Size(s):2105 x 20 x 0.9mm
Nett Weight:0.24Kg
Tooth Pitch:14tpi
Type Metal, plastic
Length 2.11m
Lifetime Warranty No
Teeth Per Inch 14
Width 3/4in

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C