Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.00 |
Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.
Model No | SM355B14 |
Application(s): | SM355CE |
Blade Size(s): | 2450 x 27 x 0.9mm |
Nett Weight: | 0.42Kg |
Tooth Pitch: | 14tpi |
Type | Metal, plastic |
---|---|
Length | 2.46m |
Lifetime Warranty | No |
Teeth Per Inch | 14 |
Width | 1in |
To use this facility please Sign In.
Sign In