Sealey SM5/113/24 Blade 64-1/2 x 1/2 x 0.025 24tpi

Sealey SM5/113/24 Blade 64-1/2 x 1/2 x 0.025" 24tpi

Sealey
Standard range
Order Code:

89-2530

Brand: Sealey MPN: SM5/113/24 EAN-13: 5024209205993
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.


Model NoSM5/113/24
Application(s):SM5, SM65
Blade Size(s):1638 x 13 x 0.63mm
Nett Weight:0.10Kg
Tooth Pitch:24tpi
Type Metal, plastic
Length 1.638m
Lifetime Warranty No
Teeth Per Inch 24
Width 1/2in

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C