Sealey SN14 Steel Nut M14 Zinc DIN 934 Pack of 25

Sealey SN14 Steel Nut M14 Zinc DIN 934 Pack of 25

Sealey
Standard range
Order Code:

84-1825

Brand: Sealey MPN: SN14 EAN-13: 5054511039191
Qty Unit Price (Ex VAT)
1+ £3.57
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Steel nut manufactured to DIN 934. Supplied in resealable bag.

Model NoSN14
Nett Weight:0.55Kg
Pack Qty:25
Pitch:2mm
Size:M14

Type Full
Size M14
Material Steel
Lifetime Warranty No
Quantity 25

Order Code: 94-4042

MPN: S01212

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£131.41
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C