Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.14 |
Steel nut manufactured to DIN 934. Supplied in resealable bag.
Model No | SN20 |
Nett Weight: | 0.57Kg |
Pack Qty: | 10 |
Pitch: | 2.5mm |
Size: | M20 |
Type | Full |
---|---|
Size | M20 |
Material | Steel |
Lifetime Warranty | No |
Quantity | 10 |
To use this facility please Sign In.
Sign In