Sealey SN4 Steel Nut M4 Zinc DIN 934 Pack of 100

Sealey SN4 Steel Nut M4 Zinc DIN 934 Pack of 100

Sealey
Standard range
Order Code:

84-1819

Brand: Sealey MPN: SN4 EAN-13: 5054511039122
Qty Unit Price (Ex VAT)
1+ £1.27
Price per unit Ex VAT
2 in stock, despatched same dayFurther 20 despatched in 2 working days

Steel nut manufactured to DIN 934. Supplied in resealable bag.

Model NoSN4
Nett Weight:0.07Kg
Pack Qty:100
Pitch:0.7mm
Size:M4

Type Full
Size M4
Material Steel
Lifetime Warranty No
Quantity 100

Order Code: 94-4042

MPN: S01212

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£131.41
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C