Tool Chest specification as per page XXX. This modular tool kit offers a comprehensive range of tools that are organized and easily accessible. There are three spare drawers allowing you to store other tools not included in the trays. Tool Chest Model No’s AP26059TB, AP26029TB and AP26479TB.
Includes Tool Tray Model No’s: TBT01, TBT02, TBT03, TBT04, TBT05, TBT06, TBT07, TBT08, TBT09, TBT11, TBT12, TBT13, TBT14, TBT15, TBT16, TBT17, TBT18, TBT19, TBT23, TBT24, TBT26, TBT29, TBT30, TBT31, TBT32, TBTB (x2).
For full details of tool tray content please see pages XXX to XXX.
Model No | SPTCCOMBO1 |
Nett Weight: | 0.00Kg |
Type | Tool chest with tools |
Case | Yes |
Height | N/A |
Length | N/A |
Lifetime Warranty | No |
Pieces | 1179 |
Width | N/A |
---|
Order Code: 89-0286
MPN: AP/NSL
100 in stock, despatched in 2 working days
Order Code: 94-3006
MPN: APCHB
100 in stock, despatched in 2 working days
Order Code: 94-3715
MPN: APPBB
100 in stock, despatched in 2 working days
Order Code: 94-3727
MPN: APTBG02
1 in stock, despatched in 2 working days
Order Code: 94-3730
MPN: APTBG05
20 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In