Site: Industry
Currency: GBP    
Sealey SR1214 Socket Retaining Rail with 14 Clips Aluminium 1/2 Sq Drive

Sealey SR1214 Socket Retaining Rail with 14 Clips Aluminium 1/2" Sq Drive

Sealey
Standard range
Order Code:

89-7146

Brand: Sealey MPN: SR1214 EAN-13: 5051747503090
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Anodised aluminium socket rail with nylon clips. Can hold up to 14 sockets. Holds up to 14 x 1/2"Sq drive sockets.

Model NoSR1214
Drive:1/2"Sq
Length:430mm
Nett Weight:0.15Kg
Socket Size/Capacity:14

Type Retaining rail
Lifetime Warranty Yes
Material Aluminium
Size N/A

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C