Anodised aluminium socket rail with nylon clips. Holds up to 14 x 1/4"Sq drive sockets.
Model No | SR1414 |
Drive: | 1/4"Sq |
Length: | 220mm |
Nett Weight: | 0.06Kg |
Socket Size/Capacity: | 14 |
Type | Retaining rail |
Lifetime Warranty | Yes |
Material | Aluminium |
Size | N/A |
---|
Order Code: 89-0906
MPN: AK272
100 in Stock, despatched in 2 days
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
Order Code: 89-9955
MPN: AK2319
100 in Stock, despatched in 2 days
Order Code: 94-1912
MPN: AK27053HV
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In