Steel tray comprising of five 430mm rails and clips suitable for retaining 1/4", 3/8" and 1/2"Sq drive sockets. Also includes two 10pc power bit holders. Tray features carry handles and hanging holes for workshop storage.
Model No | AK272 |
Drive: | 1/4", 3/8", 1/2"Sq |
Nett Weight: | 1.64Kg |
Socket Size/Capacity: | Any/30 per Drive Size |
Tray Size: | 490 x 210mm |
Type | Socket retaining rail |
Depth | N/A |
Height | 210mm |
Lifetime Warranty | Yes |
Material | Steel |
Width | 490mm |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
Order Code: 89-9955
MPN: AK2319
100 in Stock, despatched in 2 days
Order Code: 89-9956
MPN: AK2319B
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In