Easter opening times here
Sealey SSC5F Superseal Female Connector 5-Way Pack of 3

Sealey SSC5F Superseal Female Connector 5-Way Pack of 3

Sealey
Standard range
Order Code:

94-3333

Brand: Sealey MPN: SSC5F EAN-13: 5054511168716
Qty Was Unit Price (Ex VAT)
1+ £3.19   £2.85
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Designed for applications when a waterproof joint is required and is suitable for cable sizes from 0.5mm² to 1.5mm². Kit contains housing, terminals and seals. Waterproof to IP65.
  • Designed for applications when a waterproof joint is required.
  • Suitable for cable sizes from 0.5mm² to 1.5mm².
  • Kit contains housing, terminals and seals.
  • Waterproof to IP65.
  • Pack of 3.
  • Model No. SSC5F
Lifetime Warranty No

Order Code: 89-0884

MPN: AK225

Sealey
Standard range
Price per unit Ex VAT
1+
£15.51
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C