Chrome Vanadium steel ratchet head with smooth action mechanism. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.in/lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.
Model No | STW102 |
Drive: | 1/2"Sq |
Length: | 460mm |
Nett Weight: | 1.63Kg |
Range: | 40-210Nm(30-155lb.ft) |
Type | Torque wrench |
Lifetime Warranty | Yes |
---|
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
Order Code: 94-0615
MPN: STW803
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In