Site: Industry
Currency: GBP    
Sealey STW103 Torque Wrench Micrometer Style 3/4sq Drive 70-420nm/52-310lb.ft

Sealey STW103 Torque Wrench Micrometer Style 3/4"sq Drive 70-420nm/52-310lb.ft

Sealey
Standard range
Order Code:

89-2943

Brand: Sealey MPN: STW103 EAN-13: 5024209108102
Qty Unit Price (Ex VAT)
1+ £137.11
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel ratchet head with smooth action mechanism. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.in/lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.

Model NoSTW103
Drive:3/4"Sq
Length:650mm
Nett Weight:3.88Kg
Range:70-420Nm(52-310lb.ft)

Type Torque wrench
Lifetime Warranty Yes

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C