Sealey STW309 Angle Torque Wrench Flexi-Head Digital 1/2Sq Drive 20-200Nm

Sealey STW309 Angle Torque Wrench Flexi-Head Digital 1/2"Sq Drive 20-200Nm

Sealey
Standard range
Order Code:

89-9631

Brand: Sealey MPN: STW309 EAN-13: 5051747908383
Qty Unit Price (Ex VAT)
1+ £165.69
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Rugged and resilient digital torque wrench suitable for workshop and factory use. LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels. 180° Flexi-head for increased access in hard to reach applications. Features angle mode, eliminating the need for angle gauges and protractors providing an accurate and fast way to measure torque plus angle tightening sequences. Will also accumulate angle measurement when multiple turns are required, ideal for use where access is limited. Selectable track or peak modes and up to five user preset memories available. Read-outs in Nm, lb.in, lb.ft, kgf.m or degrees. Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction. Accurate to ±2% of wrench’s stated capacity. Supplied with test certificate and storage case.

Model NoSTW309
Angle Range:360°
Battery:4 x AAA (supplied)
Drive:1/2"Sq
Length:610mm
Nett Weight:2.44Kg
Range:20-200Nm(14.7-147.5lb.ft, 176.5-1770lb.in,2-20.4kg.m)

Type Torque wrench
Drive 1/2in
Length 610mm
Lifetime Warranty Yes
Torque Range 20 to 200Nm

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C