Sealey TBT29 Tool Tray with Hammer-thru Screwdriver Set 6pc

Sealey TBT29 Tool Tray with Hammer-thru Screwdriver Set 6pc

Sealey
Standard range
Order Code:

89-6009

Brand: Sealey MPN: TBT29 EAN-13: 5051747334038
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Tool Tray with Hammer-Thru Screwdriver Set. Suitable for selected Superline PRO® and Premier tool chests.


Model NoTBT29
Contents:Slotted; 5.5 x 100, 6.5 x 150, 8 x 175mm, Phillips; #1 x 75, #2 x 100, #3 x 150mm
Nett Weight:1.49Kg
Tray Size (W x D x H):176.5 x 397 x 55mm
Type Tool tray
Case No
Height 55mm
Length 397mm
Lifetime Warranty Yes
Pieces 6
Width 176mm

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C