Site: Industry
Currency: GBP    
Sealey TBTP06EU Tool Tray with Hacksaw, Hammers & Punches 13pc

Sealey TBTP06EU Tool Tray with Hacksaw, Hammers & Punches 13pc

Sealey
Standard range
Order Code:

84-9417

Brand: Sealey MPN: TBTP06EU EAN-13: 5051747951419
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View Full Product Range (2) 
Qty Unit Price (Ex VAT)
1+ £131.40
Price per unit Ex VAT
1 in Stock, despatched in 2 days

Comprehensive range of Premier Platinum tool trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Topchests, Rollcabs & Workstations. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with Hacksaw, Hammers and Punches.

Model NoTBTP06EU
Contents:Universal Shears 190mm, Hacksaw Adjustable Blade Professional 300mm, Sheathed Parallel Pin Punch Set (x7); Ø2, Ø3, Ø4, Ø5, Ø6, Ø7, Ø8mm, Retracting Knife with Pressure Blade Change, Pry bar 11 x 460mm, Dead Blow Hammer 2lb, Machinist Hammer 500g
Nett Weight:0.00Kg
Tray Size (W x D x H):530 x 397 x 45mm

Type Tool tray
Case N/A
Height 45mm
Length N/A
Lifetime Warranty Yes
Pieces 446
Width 530mm

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C