Universal application pipe cutter designed for where access is restricted. Ratchet mechanism allows cutting without having to rotate the tool completely around the tubing. Suitable for the toughest materials including stainless steel exhaust pipes.
Model No | VS16371 |
Consumable Parts: | VS16371B |
Cutting Capacity: | Ø29-67mm |
Maximum Thickness: | 3mm |
Nett Weight: | 1.02Kg |
Type | Pipe cutter |
Cutting Capacity | 29 to 67mm |
Lifetime Warranty | No |
---|
Order Code: 89-5918
MPN: SSP16
100 in Stock, despatched in 2 days
Order Code: 89-6474
MPN: VS16371B
100 in Stock, despatched in 2 days
Order Code: 89-8469
MPN: MG798XL
100 in Stock, despatched in 2 days
Order Code: 89-8946
MPN: LED360
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In