Easter opening times here
Sealey VS860 Foldable Mechanic's Mat with Headrest

Sealey VS860 Foldable Mechanic's Mat with Headrest

Sealey
Standard range
Order Code:

89-9218

Brand: Sealey MPN: VS860 EAN-13: 5051747818118
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.45
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Highly portable foldable work mat with headrest. Can be used folded for kneeling or unfolded for under vehicle work. Ideal for working on cold garage floors or for roadside repairs. Folds away neatly with hook-and-loop straps when not in use.

Model NoVS860
Folded (L x W x D):660 x 444 x 70mm
Nett Weight:0.95Kg
Unfolded (L x W x D):1220 x 444 x 35mm

Type Foldable
Depth 35mm
Length 1.22m
Lifetime Warranty No
Width 444mm

Order Code: 89-4209

MPN: AS3

Sealey
Standard range
Price per unit Ex VAT
1+
£56.09
100 in stock, despatched in 2 working days

Order Code: 89-5677

MPN: AK5615M

Sealey
Standard range
Price per unit Ex VAT
1+
£69.03
50 in stock, despatched in 2 working days

Order Code: 89-8788

MPN: CSC5

Sealey
Standard range
Price per unit Ex VAT
1+
£24.00
100 in stock, despatched in 2 working days

Order Code: 89-8946

MPN: LED360

Sealey
Standard range
Price per unit Ex VAT
1+
£45.29
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C