Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Suntan TS19001V0R1MSB0A0R 0.1uf 35V 2.5mm Tantalum Bead Capacitor
Image Representative of Range

Suntan TS19001V0R1MSB0A0R 0.1uf 35V 2.5mm Tantalum Bead Capacitor

Standard range
Order Code:  

11-1056

 
Brand: Suntan MPN: TS19001V0R1MSB0A0R
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.495
100+ £0.332
1000+ £0.197

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock1,950 due on 26/11/2024


A 0.1µF 35V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs

Capacitance 100nF
Dimensions 4.5 x 8mm
Material Tantalum
Operating Temperature -55 to +125°C
Pitch 2.54mm
Tolerance 20%
Type Radial leaded
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot