EKZN630ELL122MLN3S NCC 1200uF 20% 63V Radial Low Impedance Alum Elect Capacitor

EKZN630ELL122MLN3S NCC 1200uF 20% 63V Radial Low Impedance Alum Elect Capacitor

Nippon Chemi-Con
Order Code:

11-3986

Brand: Nippon Chemi-Con MPN: EKZN630ELL122MLN3S

Discontinued


This 63V 1200µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 1200µF
Dimensions Ø16 x 31.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Voltage 63V

Reviews

Be the first to submit a review

Trustpilot