Qty | Was | Unit Price (Ex VAT) |
---|---|---|
5+ | £1.64 | £1.39 |
10+ | £1.30 | £1.10 |
50+ | £1.09 | £0.923 |
This is the Texas Instruments LM318P single high speed op amp. It is a precision, high speed, high slew rate op amp and features a factor of 10 speed increase over general purpose op amps without losing DC performance. Suitable for A/D converters, oscillators, active filters, sample and hold circuits, or general purpose amplifiers. Identical to the LM118 and LM218 op amps except for the operating temperature range (see below).
Bandwidth | 15MHz |
---|---|
Gain | 200V/mV |
Number of Amplifiers | 1 |
Op Amp Type | LM318P |
Operating Temperature Range | 0 to +70°C |
Package/Case | DIL-8 |
Supply Voltage | 5 to 20V |
To use this facility please Sign In.
Sign In