Pickering 106-1-A-5/2D. 1 Form A (SPST). 5 Volt coil. Single-in-Line Reed Relay.

Pickering 106-1-A-5/2D. 1 Form A (SPST). 5 Volt coil. Single-in-Line Reed Relay.

Pickering Reed Relays
Standard range
Order Code:

66-1014

Brand: Pickering Reed Relays MPN: 106-1-A-5/2D
Qty Unit Price (Ex VAT)
1+ £6.38
25+ £5.94
100+ £5.87
250+ £5.73
500+ £5.47
1000+ £5.42
Price per unit Ex VAT
Out of stock10 due on 20/05/2025


A 5V 12A single-in-line reed relay from the Pickering Reed Relays 106 series. This 10W relay has a switching voltage of 200V, and its small size is designed to be stackable on an 0.2in pitch. With a superb contact resistance stability and ultra high insulation resistance, this relay is the ideal choice for automatic test equipment.

The relay has an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays. As a guarantee of excellent performance the relay is 100% tested for dynamic contact resistance.


  • Single reed switch
  • 1A Contact configuration
  • SoftCenter construction
  • Highest quality instrument grade switches
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • 5V Coil can be driven direct from TTL source
  • Insulation resistance greater than 1012Ω
Coil Resistance 500Ω
Coil Voltage (DC) 5V
Contact Configuration SPST
Height 8.1mm
Length 19.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 0.5A
Switching Power 10W
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V
Width 8.1mm

Order Code: 60-0650

MPN: SIL05-1A72-71D

Meder PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+ 25+ 100+
£3.21
£2.15
£2.93
£1.96
£2.79
£1.87
85 in stock, despatched same dayBack-order availability date - 06/05/2025

Order Code: 60-0670

MPN: EDR101A05

ECE PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£3.95 £3.16 £2.70
547 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C