The Pickering Reed Relays 106 series are single-in-line reed relays with a compact size that is designed to be stackable on an 0.2in pitch. With their superb contact resistance stability and ultra high insulation resistance, these relays are the ideal choice for automatic test equipment.
The relays have an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays. As a guarantee of excellent performance the relays are 100% tested for dynamic contact resistance.
Order code | 66-1014 | 66-1015 |
Part no. | 106-1-A-5/2D | 106-1-A-12/2D |
Coil voltage | 5V | 12V |
Coil resistance | 500Ω | 1000Ω |
Contact configuration | 1A | 1A |
Switching current max. | 0.5A | 0.5A |
Switching voltage max. | 200V | 200V |
Switching power | 10W | 10W |
Mounting type | PCB | PCB |
Operating temperature | -20°C to +85°C | -20°C to +85°C |
Dimensions W x H x D | 19.1 x 8.1 x 4.8mm | 19.1 x 8.1 x 4.8mm |