Pickering 106-1-A-12/2D 1 Form A (SPST) 12 Volt coil Single-in-Line Reed Relay

Pickering 106-1-A-12/2D 1 Form A (SPST) 12 Volt coil Single-in-Line Reed Relay

Pickering Reed Relays
Extended range
Order Code:

66-1015

Brand: Pickering Reed Relays MPN: 106-1-A-12/2D
Qty Unit Price (Ex VAT)
1+ £1.82
Price per unit Ex VAT
22 in stock, despatched same dayContact us for additional stock

A 12V 0.5A single-in-line reed relay from the Pickering Reed Relays 106 series. This 10W relay has a switching voltage of 200V, and its small size is designed to be stackable on an 0.2in pitch. With a superb contact resistance stability and ultra high insulation resistance, this relay is the ideal choice for automatic test equipment.

The relay has an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays. As a guarantee of excellent performance the relay is 100% tested for dynamic contact resistance.


  • Single reed switch
  • 1A Contact configuration
  • SoftCenter construction
  • Highest quality instrument grade switches
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Resistance 1000Ω
Coil Voltage (DC) 12V
Contact Configuration SPST
Height 8.1mm
Length 19.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 0.5A
Switching Power 10W
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V
Width 8.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C