Site: Industry
Currency: GBP    
ST LM358D Low Power Dual OP AMP SMD

ST LM358D Low Power Dual OP AMP SMD

ST
Standard range
Order Code:

82-0322

Brand: ST MPN: LM358D
Qty Was Unit Price (Ex VAT)
5+ £0.147   £0.141
10+ £0.105   £0.101
100+ £0.101   £0.098
Price per unit Ex VAT
Order in multiples of 5
3,015 in stock, despatched same dayAdditional quantity lead time 14 days

This is the ST LM358D dual low power op amp. It is part of the LM158 series. Application areas include transducer amplifiers, DC gain blocks.


  • Operational amplifier
  • Low power type
  • Dual amplifiers
  • 1.1MHz bandwidth
  • 0.6V/us slew rate
  • 2mVDC input offset voltage
  • 100V/mV gain
  • 85dB CMRR
  • Single 3 to 30VDC supply voltage
  • Or dual ±16VDC supply voltage
  • 0°C to +70°C
  • SO-8 case
  • Internally frequency-compensated
  • Large DC voltage gain
  • Wide bandwidth
  • Very low supply current
  • Low input bias current
  • Low input offset voltage
  • Low input offset current
Bandwidth 1.1MHz
Gain 100
Number of Amplifiers 2
Op Amp Type LM358D
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 3 to 32V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C