Site: Industry
Currency: GBP    
Texas Instruments LM358AP Low Power Dual OP Amp

Texas Instruments LM358AP Low Power Dual OP Amp

Texas Instruments
Standard range
Order Code:

82-0332

Brand: Texas Instruments MPN: LM358AP
Qty Unit Price (Ex VAT)
5+ £0.221
10+ £0.157
100+ £0.116
500+ £0.099
Price per unit Ex VAT
Order in multiples of 5
4,518 in stock, despatched same dayAdditional quantity lead time 14 days

This is the Texas Instruments LM358AP dual low power op amp. It is part of the LM158 series. Application areas include transducer amplifiers, DC gain blocks.


  • Operational amplifier
  • Low power type
  • Dual amplifiers
  • 1.1MHz bandwidth
  • 0.6V/us slew rate
  • 2mVDC input offset voltage
  • 100V/mV gain
  • 85dB CMRR
  • Single 3 to 30VDC supply voltage
  • Or dual ±16VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Internally frequency-compensated
  • Large DC voltage gain
  • Wide bandwidth
  • Very low supply current
  • Low input bias current
  • low input offset voltage
  • low input offset current

For datasheet see here.


Bandwidth 1.1MHz
Gain 100V/mV
Number of Amplifiers 2
Op Amp Type LM358AP
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 32V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
823 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,011 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, April 13, 2013 | Question by: Rapid Customer | Product code: 82-0332
Q. What differentiates the LM358AN(82-0332) FROM THE LM358N (82-0258)? I cannot spot the difference between the two -What am I missing?
A. Hi Matthew. Thank you for your question. These are the same parts just different manufacturer brands - one is ST the other is Fairchild.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C