Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1066.66 | £1024.00 |
Which Seaward PAT tester is best for you? Help me decide
The Seaward 339A989 is a Test 'n' Tag Elite 2 Printer that uses Bluetooth Wireless Technology to communicate with Seaward devices.
The printer is an extremely rugged battery powered mobile printer which prints durable synthetic asset labels. It has a long battery life and high impact resistance, making it ideal for use in the field, whatever the environment. It has a high speed processor and large memory for quick and efficient processing of complex labels, graphics and fonts.
What's in the Box?
Seaward Test 'n' Tag Elite 2
AC Adaptor
Printer Lead
Supply Cartridge
Peel Stick
Peel Stick Instruction sheet
Instruction Manual (with Warranty Card)
PATGuard 2 evaluation disc
Download Lead
Type | Printer |
---|---|
Legend | N/A |
Length | N/A |
Material | N/A |
Quantity | N/A |
Width | N/A |
To use this facility please Sign In.
Sign In