Site: Industry
Currency: GBP    
Seeed 101020054 Grove - 3-Axis Digital Accelerometer(±16g) Based on ADXL-345

Seeed 101020054 Grove - 3-Axis Digital Accelerometer(±16g) Based on ADXL-345

Seeed Studio
Standard range
Order Code:

75-0454

Brand: Seeed Studio MPN: 101020054 UPC-12: 841454108870
Qty Was Unit Price (Ex VAT)
1+ £8.15   £4.71
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 5 months

The Grove - 3-axis Digital Accelerometer from Seeed Studio measures up to ±16g with a resolution of 10-bits. Connect this sensor to an I2C port on a Grove main board and use the downloadable library to read back the accelerometer data. Applications include shock detection, robotics and smart vehicles, game controller and many others.


  • Wide power range 3 to 5V DC
  • Grove module
  • 3 axis sensing
  • High sensitivity
  • Low power 0.1 μA in standby mode at 2.5V DC (typical)

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C