Site: Industry
Currency: GBP    
Seeed 111020048 Grove - 5-Way Switch

Seeed 111020048 Grove - 5-Way Switch

Seeed Studio
Extended range
Order Code:

75-1055

Brand: Seeed Studio MPN: 111020048
  • Quickly find another product in this range by Type:

    Grove - 5-way Switch Grove - 6-Position DIP Switch Grove - Mech Keycap Grove - Switch (P) Grove - Tilt Switch
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit Ex VAT
5 in stock, despatched same dayPlease contact us for lead time

Seeed 111020048 Grove - 5-Way Switch can be used to detect the switch position and event single click/double click/long press, etc. It can detect left / right / up / down / centre 5 directions suitable for multifunction control.
Dimensions: 40mm x20mm x11mm
Weight: G.W 9.9g
Battery: Excluded
Type Grove - 5-way Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C