Site: Industry
Currency: GBP    
Senco 922008N S200BN Pneumatic Semi Pro 18G Brad Nailer

Senco 922008N S200BN Pneumatic Semi Pro 18G Brad Nailer

Senco
Extended range
Order Code:

97-1363

Brand: Senco MPN: 922008N EAN-13: 8715274031088
Qty Unit Price (Ex VAT)
1+ £85.79
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

The Senco S200BN Pneumatic Semi Pro 18G Brad Nailer is a lightweight, power-packed nailer that drives brads into the hardest woods. It drives 18-gauge brad nails from 16mm-50mm.

Offering adjustable depth of drive, a comfort grip, no-mark pad and carry case. The reload indicator makes sure there’s no blind-fires, and the easy-clear nose makes light work of nail jams. Ideal for 2nd-fix applications such as beading, cabinets, decorative trim and mouldings.

Comes with a 1 Year Warranty.

Requires: 1/4in tailpiece.

Specification:

Magazine Capacity: 107-110
Fires: 18 Gauge Nails: 15-50mm
Operating Pressure: 5.0-8.3 bar
Air Consumption: 21 l/min.
Actuation: Trigger Fire
Dimensions (LxWxH): 251 x 68 x 232mm
Weight: 1.4kg


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C