Site: Industry
Currency: GBP    
Servisol 6100019000 De-flux 160 Flux Remover 200ml

Servisol 6100019000 De-flux 160 Flux Remover 200ml

Servisol
Order Code:

87-1164

Brand: Servisol MPN: 31495-AA EAN-13: 5017419190005
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+

Discontinued


An effective cleaner which removes all organic and inorganic fluxes and residues from PCBs and electronic components.


  • Penetrates thoroughly into contamination
  • Evaporates completely to leave the treated part clean and dry
  • Servisol type De-Flux 160
  • Supplied in 200ml aerosol
Type Remover
Dispensing Method Aerosol
Volume 200ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 03/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C