Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £529.00 | £429.00 |
The Sevadis MaxiCharger Dual Pillar Housing is floor-standing and is compatible with the MaxiCharger range of chargers.
This housing is suitable for two chargers, finished in powder coated steel, robust, aesthetically pleasing and suitable for all environments.
Note that the chargers are not included with this product.
Type | Pillar Housing |
---|---|
Colour | Black Powder Coated |
Dimensions (H x W x D) | 1197 x 362 x 270mm |
IK Rating | IK08 |
Material | Steel |
To use this facility please Sign In.
Sign In