Shaw Magnets - Super 300 - Ceramic Magnet Pack - Pack of 300

Shaw Magnets - Super 300 - Ceramic Magnet Pack - Pack of 300

Shaw Magnets
Order Code:

06-0508

Brand: Shaw Magnets MPN: SUPER300
  • Country of Origin: China

Discontinued


The Shaw Magnets Super Ceramic Magnet Pack contains 300 magnets in a range of sizes and shapes - a must for every classroom and laboratory.


    Set contains:
  • 50x Disc magnets: 20 x 2.9mm
  • 50x Disc magnets: 14 x 3mm
  • 50x Ring magnets: 18 x 5mm
  • 50x Ring magnets: 12 x 2.9mm
  • 50x Rectangular magnets: 25 x 20mm
  • 50x Rectangular magnets: 20 x 10mm
Type Ceramic magnets
Length Various

Questions

*Question functionality currently disabled
Friday, February 1, 2013 | Question by: Rapid Customer | Product code: 06-0508
Q. Hi, What size are the rectangular magnets in the picture and how many of these are included in the set?
A. Hi Andy. Thank you for your question. The sizes are as follows: 50 x Disc magnets Dia 14mm x Thickness 3mm 30 x Ring Magnets Dia 17.75mm x Thickness 5mm 50 x Ring Magnets Dia 21.1mm x Thickness 2.9mm 50 x Ring Magnets Dia 19.9mm x Thickness 2.9mm 20 x Ring Magnest Dia 17.8mm x Thickness 5mm 50 x Square Magnets Dia 10mm x Thickness 5mm 50 x Rectangle Magnets Dia 24.7mm x Thickness 10mm x 5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C