Shrinktek MINI REELS 4.8 BLK 4.8mm Black 10m Heat Shrink

Shrinktek MINI REELS 4.8 BLK 4.8mm Black 10m Heat Shrink

Shrinktek
Standard range
Order Code:

03-0280

Brand: Shrinktek MPN: MINI REELS 4.8 BLK
Qty Unit Price (Ex VAT)
1+ £11.38
5+ £10.06
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Black colour
  • Supplied diameter 4.8mm
  • Shrink diameter 2.4mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 10m
Colour Black
Length 10m
Ratio 2:1
Shrunk Diameter 2.4mm
Supplied Diameter 4.8mm

Order Code: 03-0343

MPN: 030343

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£15.45 £13.39 £11.23
142 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C