Easter opening times here
Shrinktek SP 1.6 CLR 1.6mm x 1.2m Heat Shrink Sleeve Clear

Shrinktek SP 1.6 CLR 1.6mm x 1.2m Heat Shrink Sleeve Clear

Shrinktek
Standard range
Order Code:

03-0100

Brand: Shrinktek MPN: SP 1.6 CLR
Qty Unit Price (Ex VAT)
1+ £0.968
5+ £0.812
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 4 due on 14/05/2025

Highly flexible general purpose clear polyolefin 1.6mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 1.6mm supplied diameter, 0.8mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.45mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Colour Transparent
Length 1.2m
Ratio 2:1
Shrunk Diameter 0.8mm
Supplied Diameter 1.6mm

Order Code: 03-2384

MPN: UNIHS2/1-1.6CL1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+
£0.221 £0.188
97 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C